1506204 | BKL Electronic
PUR spiral cord Li12Y11Y 2 x 0.14 mm², unshielded, black, 1506204
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.7250 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
32.73 € *
Price list
Quantity
Price per unit*
1 pcs.
32.7250 €
5 pcs.
30.8091 €
10 pcs.
28.8813 €
25 pcs.
26.9535 €
50 pcs.
25.0376 €
*incl. VAT plus shipping costs
Subject to prior sale
Spiral cable, 1506204, BKL Elektronic
Spiral cable, extension length 3200 mm, diameter 3.5 x 0.3 mm, spiral diameter 10-14 mm, cross section 2 x 0.14 mm², polyurethane, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spiral cord | |
| Number of cores | 2 | |
| Cable cross-section | 0.14 mm² | |
| Colour | black | |
| Material | PUR | |
| Outer diameter | 3.5 mm | |
| Shielding | unshielded | |
| Halogen free | Yes | |
| Cable material | copper | |
| Core insulation material | TPE | |
| Core colour sequence | DIN 47100 | |
| Rated voltage | 300 V | |
| Temperature range (active) | -30 °C to 80 °C | |
| Test voltage | 2 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |