TL983P-KIT | BK PRECISION
3 phase synchronization adapter kit, TL983P-KIT
Order No.: 35K0330
EAN: 817050858242
MPN:
TL983P-KIT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
495.04 € *
Standard delivery time from the manufacturer is: 9 Weeks
3-Phase Sync Adapter Kit, TL983P-KIT, BK PRECISION
The 3-phase kit includes three adapters and two standard pin to pin RJ45 cables.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | 3 phase synchronization adapter kit |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |