M405 | BK PRECISION
Dipole antenna, 300 MHz to 500 MHz for 2650A/2652A/2658A, M405
Order No.: 35K0290
EAN: 817050634051
MPN:
M405
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
499.80 € *
Standard delivery time from the manufacturer is: On Request
Dipole antenna, M405, BK PRECISION
A dipole antenna connected to the RF input enables the measurement of electric field strength. The antenna's resonance point is optimized for the frequency spectrum of a specific wireless standard.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | dipole antenna | |
| Version | 300 MHz to 500 MHz | |
| Suitable for | 2650A/2652A/2658A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85291065 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |