M403 | BK PRECISION
Dipole antenna, 1.7 GHz to 2.2 GHz for 2650A/2652A/2658A, M403
Order No.: 35K0288
EAN: 817050634037
MPN:
M403
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
499.80 € *
Standard delivery time from the manufacturer is: 9 Weeks
Dipole antenna, M403, BK PRECISION
A dipole antenna connected to the RF input enables the measurement of electric field strength. The antenna's resonance point is optimized for the frequency spectrum of a specific wireless standard. M403 is suitable for W-CDMA and GSM 1800/1900 measurements.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | dipole antenna | |
| Version | 1.7 GHz to 2.2 GHz | |
| Suitable for | 2650A/2652A/2658A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85291065 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |