M404 | BK PRECISION

Dipole antenna, 2.25 GHz to 2.65 GHz for 2650A/2652A/2658A, M404

Order No.: 35K0289
EAN: 817050634044
MPN:
M404
M404 BK PRECISION T&M Accessories and Spares
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
499.80 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
499.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
499.80 €

Dipole antenna, M404, BK PRECISION

A dipole antenna connected to the RF input enables the measurement of electric field strength. The antenna's resonance point is optimized for the frequency spectrum of a specific wireless standard. M404 is suitable for 2.4 GHz WLAN and Bluetooth measurements.

Technical specifications
Filter Property Value
Product type dipole antenna
Version 2.25 GHz to 2.65 GHz
Suitable for 2650A/2652A/2658A
Logistics
Property Value
Country of origin JP
Customs tariff number 85291065
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes