M402 | BK PRECISION
Dipole antenna, 1.25 GHz to 1.65 GHz for 2650A/2652A/2658A, M402
Order No.: 35K0287
EAN: 817050634020
MPN:
M402
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
499.80 € *
Standard delivery time from the manufacturer is: On Request
Dipole antenna, M402, BK PRECISION
A dipole antenna connected to the RF input enables the measurement of electric field strength. The antenna's resonance point is optimized for the frequency spectrum of a specific wireless standard.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | dipole antenna | |
| Version | 1.25 GHz to 1.65 GHz | |
| Suitable for | 2650A/2652A/2658A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85291065 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |