BK2567B | BK PRECISION
4-channel storage oscilloscope BK2567B, 200 MHz, 2 GSa/s, 10.1" TFT-LCD, 1.7 ns
NCNR (non cancelable / non returnable)
Digital storage oscilloscope, BK2567B, BK PRECISION
The BK2567B Digital Storage (DSO) and Mixed Signal Oscilloscope (MSO) expands debugging capabilities with new and improved features not found in previous models. It provides 4 channels with 200 Mpts memory depth and a maximum sample rate of 2 GSa/s. Equipped with a 10.1” (1024 x 600) capacitive touchscreen and high waveform update rate of 120,000 waveforms per second, this oscilloscope can capture infrequent glitches with excellent signal fidelity. The logic analyzer and decode software provide 16 additional digital channels and serial bus decoding support for I²C, SPI, UART, CAN and LIN protocols.
Maximize productivity with an extensive list of features including trigger zones, waveform recording, pass/fail limit testing and automatic measurements. Display frequency response characteristics using the Bode plot feature or evaluate switching power supplies using the power analysis tool. The integrated 50 MHz DDS waveform generator provides stimulus output of sine, square, ramp, pulse, noise, DC and arbitrary waveforms to the device under test.
Features
- 4 analog channels
- Maximum sampling rate of 2 GSa/s
- 200 Mpts memory depth
- 10.1" capacitive touchscreen supports touchscreen gestures
- 10-bit mode improves vertical resolution
- Advance triggers with trigger zone support
- Power analysis tool evaluates 11 different parameters
- Automatic measurements with statistics and histogram
- Math function supports 2 traces and a formula editor
- 2 Mpts FFT provides high resolution when viewing signals in the frequency domain
- Control the oscilloscope from a standard web browser via the built-in web server
- USBTMC-compliant device port and LAN interfaces standard
| Filter | Property | Value |
|---|---|---|
| Number of channels | 4 | |
| Bandwidth | 200 MHz | |
| Version | storage oscilloscope | |
| Sample Rate | 2 GSa/s | |
| Display | 10.1" TFT-LCD | |
| Rise time | 1.7 s | |
| Weight | 3.9 kg | |
| Length | 111 mm | |
| Width | 352 mm | |
| Height | 224 mm |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90302000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |