LA2560B | BK PRECISION
Software for 2560B series, LA2560B
Order No.: 35K0278
MPN:
LA2560B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
142.80 € *
Standard delivery time from the manufacturer is: 9 Weeks
MSO Software Option, LA2560B, BK PRECISION
The MSO software option enables the 16 digital channels on the 2565B, 2567B, and 2569B digital oscilloscopes. Measure TTL, CMOS, or custom logic levels along side analog channels.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | software | |
| Suitable for | 2560B series |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90309000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |