MDL4U200B | BK PRECISION
Electronic load, 0,1 bis 80 V, outputs: 1, 4 to 40 A, 200 W, 0 to 80 V, MDL4U200B
NCNR (non cancelable / non returnable)
Programmable DC Electronic Load, MDL4U200B, BK PRECISION
The MDL4U200B provides users the flexibility to test a wide range of power sources from multi-output DC power supplies to batteries, fuel cells, and photovoltaic arrays. The mainframe consists of a controller and four open slots that can be populated with any combination of modules up to 2400 W (up to 4800 W with mainframe extension). This high-performance electronic load module is capable of operating in constant current (CC), constant voltage (CV), constant resistance (CR), and constant power (CW).
Features
- Removable modules for easy system configurability
- Support for up to 16 channels using dual channel modules with mainframe extension
- Operate identical modules in parallel mode for high current applications
- Synchronous load on/off function
- Standard LAN, GPIB, USB, and RS232 interfaces with USBTMC/SCPI protocol support
- Analog current control and monitoring
- Adjustable slew rate in CC mode
- 4U form factor
- Remote sense
| Filter | Property | Value |
|---|---|---|
| Output voltage DC | 0.1 to 80 V | |
| Range of Output Currence | 4 to 40 A | |
| Power | 200 W | |
| Input voltage AC | 0 to 80 V | |
| Number of outputs | 1 | |
| Load resistance | 0.05 to 10 Ω | |
| Width | 82 mm | |
| Height | 170.5 mm | |
| Depth | 573 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |