HPS20K800-400V | BK PRECISION
Laboratory power supply, 0 bis 800 V, outputs: 1 (25 A), 0 to 25 A, 20000 W, 360-440 VAC, HPS20K800-400V
NCNR (non cancelable / non returnable)
DC Power supply, HPS20K800-400V, BK PRECISION
The DC Power Supply provides 20 kW of clean output power and high efficiency in a compact 3U form factor. This power supply is well equipped for ATE system applications requiring a wide output voltage up to 1500 V. Multiple power supplies can be combined in parallel to increase the total output power to 160 kW. The 5-inch touchscreen offers intuitive control while displaying both set and measured values including simulated internal resistance. The script function enables the power supply to output a sequence of user-defined voltage/current steps based on a set of written commands.
Additionally, built-in protection features including under voltage protection help prevent damage to the power supply and the device under test. Adjustable voltage/current slew rates and configurable output on/off timer functions enhance user control. LabVIEWTM drivers are provided to simplify instrument control from a PC. Output voltage and current can be logged directly to a USB flash drive.
Features
- Efficiency up to 94%
- Built-in voltage and current measurement
- Galvanically isolated analog control and monitoring interface
- OVP, OCP, OPP, UVP (under voltage protection), and key lock function
- Configurable voltage and current rise time
- Thermostatically-controlled fans help minimize noise
- Simulate the output of photovoltaic arrays
- Remote sense to compensate for voltage drop
Applications
- Testing photovoltaic components including inverters and battery charge controllers
- Relay and component device testing
- Various applications in aerospace, electric vehicle (EV), and green technology industries
- Manufacturing and production test
| Filter | Property | Value |
|---|---|---|
| Output voltage DC | 0 to 800 V | |
| Output current | 25 A | |
| Range of Output Currence | 0 to 25 A | |
| Power | 20000 W | |
| Input voltage AC | 360-440 VAC | |
| Number of outputs | 1 | |
| Width | 482 mm | |
| Height | 132.5 mm | |
| Depth | 614.7 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |