BK1747 | BK PRECISION

Laboratory power supply, 0 bis 60 VDC, outputs: 1 (5 A/10 A), 0 to 5 A, 560 W, 115-230 VAC, BK1747

Order No.: 35K0023
EAN: 817050174700
MPN:
BK1747
BK1747 BK PRECISION Bench Power Supplies and Loads
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,184.05 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,184.05 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,184.05 €

DC Power supply, BK1747, BK PRECISION

General purpose dual range DC power supply. This power supply can output higher voltage at a lower current range or more current at a lower voltage range. Two 4-digit LED displays continuously monitor the output voltage and current. The power supply can be operated locally from the front panel or remotely through the RS-232 interface. It is well-suited for a wide variety of electrical and electronics applications in service shops, engineering labs, production, school laboratories, and home use.

Features

  • Dual range to accommodate applications requiring either a higher voltage or a higher current
  • Low ripple and noise
  • Excellent regulation
  • Constant voltage (CV) and constant current (CC) mode operation
  • Two 4-digit LED displays provide good visibility in bright or low light
  • Automatic recall of last settings on power up
  • Isolated output
  • Overload protection
  • Reverse polarity protection
Technical specifications
Filter Property Value
Output voltage DC 0 to 60 VDC
Output current 5 A
Output current 2 10 A
Range of Output Currence 0 to 5 A
Power 560 W
Input voltage AC 115-230 VAC
Number of outputs 1
Width 273 mm
Height 153 mm
Depth 356 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes