BK1737 | BK PRECISION
Laboratory power supply, 0 bis 60 VDC, outputs: 1 (2 A/3 A), 0 to 2 A, 180 W, 120-220 VAC, BK1737
NCNR (non cancelable / non returnable)
DC Power supply, BK1737, BK PRECISION
General purpose dual range DC power supply. This power supply can output higher voltage at a lower current range or more current at a lower voltage range. Two 4-digit LED displays continuously monitor the output voltage and current. The power supply can be operated locally from the front panel or remotely through the RS-232 interface. It is well-suited for a wide variety of electrical and electronics applications in service shops, engineering labs, production, school laboratories, and home use.
Features
- Dual range to accommodate applications requiring either a higher voltage or a higher current
- Low ripple and noise
- Excellent regulation
- Constant voltage (CV) and constant current (CC) mode operation
- Two 4-digit LED displays provide good visibility in bright or low light
- Automatic recall of last settings on power up
- Isolated output
- Overload protection
- Reverse polarity protection
| Filter | Property | Value |
|---|---|---|
| Output voltage DC | 0 to 60 VDC | |
| Output current | 2 A | |
| Output current 2 | 3 A | |
| Range of Output Currence | 0 to 2 A | |
| Power | 180 W | |
| Input voltage AC | 120-220 VAC | |
| Number of outputs | 1 | |
| Width | 140 mm | |
| Height | 158 mm | |
| Depth | 318 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |