C-223-65324 | BJZ
ESD anti-fatigue mat, nitrilesurface: flat disc, 620 x 920 x 10 mm
Order No.: 19L4897
EAN: 4057989653242
MPN:
C-223-65324
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
213.01 € *
Standard delivery time from the manufacturer is: 3 Weeks
Anti-fatigue mat NBR, C-223-65324, BJZ
Anti-fatigue mat NBR with flat knobs, black conductive, size: 620 x 920 x 10 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Colour | black | |
| Length | 620 mm | |
| Width | 920 mm | |
| Thickness | 10 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40169100 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |