C-223-65123 | BJZ

ESD anti-fatigue mat, PURsurface: hemisphere, 660 x 960 x 14 mm

Order No.: 19L4898
EAN: 4057989651231
MPN:
C-223-65123
C-223-65123 BJZ Table Mats and Flooring Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
177.31 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
177.31 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
177.31 €

ESD Antifatigue workplace mat, C-223-65123, BJZ

ESD antifatigue workplace mat PUR black, surface: hemisphere dim.: 660 x 960 x 14 mm.

Technical specifications
Filter Property Value
Colour black
Length 660 mm
Width 990 mm
Thickness 14 mm
Logistics
Property Value
Customs tariff number 40169100
Country of origin DE
Compliance
Property Value
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes