H-18S 32120 | BJZ
Euro container, without drawers, black, (L x W x D) 252 x 152 x 102 mm, H-18S 32120
Order No.: 19L4410
EAN: 4099891422301
MPN:
H-18S 32120
Unit Price (€ / pc.)
17.4811 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
17.48 € *
Price list
Quantity
Price per unit*
1 pcs.
17.4811 €
10 pcs.
15.3867 €
50 pcs.
14.3276 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Colour | black | |
Contents | without drawers | |
ESD protection | No | |
Depth | 102 mm | |
Width | 152 mm | |
Length | 252 mm | |
Version | euro container | |
Material | plastic |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39239000 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |