C-444-8231-PSK | BJZ

ESD bubble wrap, pink, (L x W x D) 75 m x 400 x 0.1 mm, C-444-8231-PSK

Order No.: 19L4873
EAN: 4057989343686
MPN:
C-444-8231-PSK
C-444-8231-PSK BJZ Storage Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.4640 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
30.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
30.4640 €

Air cushion film, C-444-8231-PSK, BJZ

Air cushion film dispenser with air cushion 400 mm x 75 m with perforating, 3-layer,pink, permanent antistatic

Technical specifications
Filter Property Value
Product type bubble wrap
Version antistatic
ESD protection Yes
Colour pink
Length 75 m
Width 400 mm
Depth 0.1 mm
Material PE
Logistics
Property Value
Customs tariff number 39201025
Country of origin DE
Compliance
Property Value
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes