C-199-2136-7 | BJZ

Adhesive foil, transparent, (L x W x D) 7 m x 1220 x 0.1 mm, C-199-2136-7

Order No.: 19L4886
EAN: 4057989656823
MPN:
C-199-2136-7
C-199-2136-7 BJZ Storage Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
439.11 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
439.11 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
439.11 €

Polyester Film, C-199-2136-7, BJZ

Highly transparent, self-adhesive polyester film with high tear resistance Permanent, humidity-independent, electrostatic dissipative surface coating Excellent transparency, chemical resistance, and abrasion resistance Ideal for applications in semiconductor and electronics manufacturing. Also suitable for clean room manufacturing (e.g., retrofitting existing non-conductive.

Features

  • Minimal triboelectric charging behavior
  • Very good electrostatic discharge time behavior
  • Film thickness 0.1 mm
Technical specifications
Filter Property Value
Product type adhesive foil
Version antistatic
ESD protection No
Colour transparent
Length 7 m
Width 1220 mm
Depth 0.1 mm
Material PE
Logistics
Property Value
Customs tariff number 39206219
Country of origin IL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes