C-199-2136-5 | BJZ
Adhesive foil, transparent, (L x W x D) 5 m x 1220 x 0.1 mm, C-199-2136-5
Order No.: 19L4884
EAN: 4057989656809
MPN:
C-199-2136-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
320.11 € *
Standard delivery time from the manufacturer is: 3 Weeks
Polyester Film, C-199-2136-5, BJZ
Highly transparent, self-adhesive polyester film with high tear resistance Permanent, humidity-independent, electrostatic dissipative surface coating Excellent transparency, chemical resistance, and abrasion resistance Ideal for applications in semiconductor and electronics manufacturing. Also suitable for clean room manufacturing (e.g., retrofitting existing non-conductive.
Features
- Minimal triboelectric charging behavior
- Very good electrostatic discharge time behavior
- Film thickness 0.1 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adhesive foil | |
| Version | antistatic | |
| ESD protection | No | |
| Colour | transparent | |
| Length | 5 m | |
| Width | 1220 mm | |
| Depth | 0.1 mm | |
| Material | PE |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39206219 |
| Country of origin | IL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |