C-18-3564G | BJZ
ESD drawer insert, black, (L x W x D) 78 x 78 x 35 mm, C-18-3564G
Order No.: 19L4913
EAN: 4057989060033
MPN:
C-18-3564G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.4141 € *
Standard delivery time from the manufacturer is: 1 Week
Drawer insert, C-18-3564G, BJZ
Drawer insert, PP, Dim.: 78 x 78 x 35 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | drawer insert | |
| ESD protection | Yes | |
| Colour | black | |
| Length | 78 mm | |
| Width | 78 mm | |
| Depth | 35 mm | |
| Material | PP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39231090 |
| Country of origin | NL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |