C-18-3536G | BJZ

ESD drawer insert, black, (L x W x D) 104 x 104 x 35 mm, C-18-3536G

Order No.: 19L4918
EAN: 4057989060354
MPN:
C-18-3536G
C-18-3536G BJZ Storage Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.8425 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.8425 €

Drawer insert, C-18-3536G, BJZ

Drawer insert, PP, Dim.: 104 x 104 x 35 mm.

Technical specifications
Filter Property Value
Product type drawer insert
ESD protection Yes
Colour black
Length 104 mm
Width 104 mm
Depth 35 mm
Material PP
Logistics
Property Value
Customs tariff number 39231090
Country of origin NL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes