C-212-20356 | BJZ
Spatula, black, BW 110 mm, L 250 mm, solder paste, C-212-20356
Order No.: 19L4896
EAN: 4057989203560
MPN:
C-212-20356
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.631 € *
Available: 2 pcs.
ESD Spatula, C-212-20356, BJZ
ESD Spatula black dissipative version, Length: 110 mm (=4`).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spatula | |
| Version | black | |
| Blade width | 110 mm | |
| Length | 250 mm | |
| Suitable for | solder paste |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |