M-199-4697 | BJZ
Heat sealer, weld seam length: 300 mm380 Watt, 450 x 90 x 150 mm
Order No.: 19L4926
EAN: 4057989046976
MPN:
M-199-4697
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
276.08 € *
Next delivery: 1 pcs. on 2026-08-07
Heat sealer, M-199-4697, BJZ
Heat sealer ME-300HC, max. weld length 300 mm, including cutting blade.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | film sealing device | |
| Rated voltage | 230 V | |
| Power | 380 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84224000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |