C-213-3538DR-XL | BJZ
Gloves, temperature resistant up to 150 °C, PA/carbon fibers, black/gray, XL, C-213-3538DR-XL
Order No.: 03L2964
EAN: 4057989644851
MPN:
C-213-3538DR-XL
C-213-3538 XL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.8040 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
13.80 € *
Price list
Quantity
Price per unit*
1 pcs.
13.8040 €
10 pcs.
11.4478 €
50 pcs.
9.1035 €
*incl. VAT plus shipping costs
Subject to prior sale
ESD gloves, C-213-3538DR-XL, BJZ
ESD-safe low heat wave solder knitted glove, 80% polyamide 20% carbonized fibers, black-grey.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | gloves | |
| Version | temperature resistant up to 150 °C | |
| Material | PA/carbon fibers | |
| Colour | black/gray | |
| Usage | high temperatures, up to 150°C | |
| Size | XL |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | KR |
| Customs tariff number | 61161080 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |