C-213-3538DR-M | BJZ

Gloves, temperature resistant up to 150 °C, PA/carbon fibers, black/gray, M, C-213-3538DR-M

Order No.: 03L2962
EAN: 4057989644837
MPN:
C-213-3538DR-M
C-213-3538 M
C-213-3538DR-M BJZ ESD Gloves, Wrist Straps, Toe/Heel Grounders, Overshoes Image 1
C-213-3538DR-M BJZ ESD Gloves, Wrist Straps, Toe/Heel Grounders, Overshoes Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.8040 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
13.80 € *
Price list
Quantity
Price per unit*
1 pcs.
13.8040 €
10 pcs.
11.4478 €
50 pcs.
9.1035 €
*incl. VAT plus shipping costs
Subject to prior sale

ESD gloves, C-213-3538DR-M, BJZ

ESD-safe low heat wave solder knitted glove, 80% polyamide 20% carbonized fibers, black-grey.

Technical specifications
Filter Property Value
Product type gloves
Version temperature resistant up to 150 °C
Material PA/carbon fibers
Colour black/gray
Usage high temperatures, up to 150°C
Size M
Logistics
Property Value
Country of origin KR
Customs tariff number 61161080
Compliance
Property Value
SVHC free Yes
RoHS conform not_relevant