C-220-17089-HB | BJZ
ESD brush, bristle length: 30 mmbristle area: 23 x 4 mm
Order No.: 19L4904
EAN: 4057989643441
MPN:
C-220-17089-HB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.9381 € *
Available: 2 pcs.
ESD Cleaning brush, C-220-17089-HB, BJZ
ESD cleaning brush with stiff bristles in 1 line, black conductive, bristles length 30 mm bristles area 23 x 4 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ESD brush | |
| Version | 23 x 4 mm, bristle length 30 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 96039091 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |