C-220-17082-HB | BJZ
ESD brush, bristle length: 18 mmbristles area diameter 9 mm
Order No.: 19L4906
EAN: 4057989643502
MPN:
C-220-17082-HB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.0821 € *
Standard delivery time from the manufacturer is: 1 Week
ESD Cleaning brush, C-220-17082-HB, BJZ
ESD cleaning brush with stiff bristles in 3 line, black conductive, bristles length 18 mm bristles area diameter 9 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ESD brush | |
| Version | bristle surface diameter: 9 mm, bristle length: 18 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 96039091 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |