C-220-17081-HB | BJZ
ESD brush, bristle length: 40 mmbristle area: 45 x 5 mm
Order No.: 19L4903
EAN: 4057989643427
MPN:
C-220-17081-HB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.378 € *
Standard delivery time from the manufacturer is: 1 Week
ESD Cleaning brush, C-220-17081-HB, BJZ
ESD cleaning brush with stiff bristles in 1 line, black conductive, bristles length 40 mm bristles area 45 x 5 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ESD brush | |
| Version | 45 x 5 mm, bristle length 40 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 96039091 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |