Z-208-8212 | BJZ
Vulcanising belt, 19 x 0.762 mm, UV resistant, ethylene propylene rubber, black, 4.6 m, Z-208-8212
Order No.: 19L4910
EAN: 4057989609973
MPN:
Z-208-8212
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.493 € *
Available: 2 pcs.
Shielding tape, Z-208-8212, BJZ
Self-curing, conductive vulcanizing tape for a quick and easy conversion of standard tools like e.g. screwdrivers etc. into ESD safe tools. Simply cover the handle of the tool with the shielding tape. After 30 min. the tape is totally cured and forms an ESD safe cover over the handle.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | vulcanising belt | |
| Version | UV resistant | |
| Material | ethylene propylene rubber | |
| Length | 4.6 m | |
| Width | 19 mm | |
| Thickness | 0.762 mm | |
| max. operating temperature | 130 °C | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 40059100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | not_relevant |