Z-195-3846 | BJZ
Vulcanising belt, 38 x 0.762 mm, UV resistant, ethylene propylene rubber, black, 9.1 m, Z-195-3846
Order No.: 19L4911
EAN: 4057989609980
MPN:
Z-195-3846
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.08 € *
Next delivery: 1 pcs. on 2026-04-10
Shielding tape, Z-195-3846, BJZ
Self-curing, conductive vulcanizing tape for a quick and easy conversion of standard tools like e.g. screwdrivers etc. into ESD safe tools. Simply cover the handle of the tool with the shielding tape. After 30 min. the tape is totally cured and forms an ESD safe cover over the handle.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | vulcanising belt | |
| Version | UV resistant | |
| Material | ethylene propylene rubber | |
| Length | 9.1 m | |
| Width | 38 mm | |
| Thickness | 0.762 mm | |
| max. operating temperature | 130 °C | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40059100 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |