99 3732 402 04 | binder

Panel socket, M12, 4 pole, SMD, screw locking, straight, 99 3732 402 04

Order No.: 70P2111
EAN: 4099891677480
MPN:
99 3732 402 04
Series: 876
99 3732 402 04 binder Sensor-Actuator Connectors Image 1
99 3732 402 04 binder Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.0428 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
12.04 € *
Price list
Quantity
Price per unit*
1 pcs.
12.0428 €
10 pcs.
11.2098 €
50 pcs.
10.4125 €
100 pcs.
9.3653 €
*incl. VAT plus shipping costs
Subject to prior sale

Female panel mount connector, 99 3732 402 04, binder

M12-D Female panel mount connector, Contacts: 4, shieldable, SMT, IP67.

Technical specifications
Filter Property Value
Product type panel socket
Pin number 4 pole
Thread size M12
Coding D
Type of locking screw locking
Orientation straight
Contact connection SMD
contact surface gold-plated
Additional parts equipped
Assembly panel mounting
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes