99 3441 200 05 | binder

Panel plug, M12, 5 pole, THR, screw locking, straight, 99 3441 200 05

Order No.: 66P4086
EAN: 4099889701371
MPN:
99 3441 200 05
Series: 763
99 3441 200 05 binder Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.1511 € *
Available: 18 pcs.
Total Price:
9.15 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1511 €
10 pcs.
8.0444 €
100 pcs.
7.0686 €
250 pcs.
6.7830 €
1000 pcs.
6.3546 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor-actuator connector, 99-3441-200-05, BINDER

M12-A Male panel mount connector, Contacts: 5, unshielded, THR, IP68, UL, for PCB assembly.

Features

  • Contact material: CuZn
  • Degree of protection: IP68
  • Pollution degree: 3
  • Overvoltage category: I
Technical specifications
Filter Property Value
Product type panel plug
Pin number 5 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection THR
contact surface gold-plated
Assembly panel mounting
Degree of protection (IP) IP68
Logistics
Property Value
Country of origin HU
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No