99 3391 282 04 | binder

Panel plug, M8, 4 pole, THR, snap-in/screw locking, angled, 99 3391 282 04

Order No.: 66P4061
EAN: 4099889701326
MPN:
99 3391 282 04
Series: 718
99 3391 282 04 binder Sensor-Actuator Connectors Image 1
99 3391 282 04 binder Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.8901 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
6.89 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8901 €
10 pcs.
6.1999 €
50 pcs.
5.4502 €
100 pcs.
4.7362 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor-actuator connector, 99-3391-282-04, BINDER

M8 Male angled panel mount connector, Contacts: 4, unshielded, THR, IP67, UL, front mounting.

Features

  • Contact material: CuZn
  • Degree of protection: IP67
  • Pollution degree: 3
  • Overvoltage category: I
Technical specifications
Filter Property Value
Product type panel plug
Pin number 4 pole
Thread size M8
Type of locking snap-in/screw locking
Orientation angled
Contact connection THR
contact surface gold-plated
Assembly panel mounting
Degree of protection (IP) IP67
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No