99 3379 110 03 | binder
Plug, M8, 3 pole, screw connection, screw locking, angled, 99 3379 110 03
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.3883 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
11.39 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3883 €
10 pcs.
10.6029 €
50 pcs.
9.8532 €
100 pcs.
8.8655 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug connector, 99 3379 110 03, Franz Binder
M8 Male angled connector, Contacts: 3, 3.5-5.0 mm, unshielded, screw clamp, IP67, UL.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 3 pole | |
| Thread size | M8 | |
| Type of locking | screw locking | |
| Orientation | angled | |
| Contact connection | screw connection | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |