99 3376 00 04 | binder

Jack, M8, 4 pole, solder connection, screw locking, straight, 99 3376 00 04

Order No.: 67F5648
EAN: 4099889703078
MPN:
99 3376 00 04
Series: 768
99 3376 00 04 binder Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
12.0904 € *
Available: 87 pcs.
Total Price:
12.09 € *
Price list
Quantity
Price per unit*
1 pcs.
12.0904 €
10 pcs.
10.6267 €
50 pcs.
9.9008 €
150 pcs.
9.4843 €
500 pcs.
8.9726 €
*incl. VAT plus shipping costs
Subject to prior sale

Circular connector for sensor, M 8, type Binder 768.

With solder terminals; Conductor-cross-sections for: 0.25 mm².Cable outlet: 3.5 to 5.0 mm. Rated voltage: 60 V. Rated current (+40 °C): 4.0 A. Test surge voltage: 910 V.Contact resistance: max. 3.0 mohm. Insulation resistance: 10 Gohm. Housing degree of protection: IP 67. Degree of soiling: 3. Overvoltage category: II. Contacts: copper tin. Finish: gold-plated. Housing: PBT (UL 94 V-0). Operating temperatures: - 40 to +85 °C.

Female cable connectors with solder terminals.

Technical attributes (type, number of poles): 99-3376-00-04, 4-pole

Technical specifications
Filter Property Value
Product type jack
Pin number 4 pole
Thread size M8
Type of locking screw locking
Orientation straight
Contact connection solder connection
contact surface gold-plated
Additional parts equipped
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No