99 3367 00 04 | binder

Plug, M8, 4 pole, solder connection, screw locking, angled, 99 3367 00 04

Order No.: 67F5887
EAN: 4099891674274
MPN:
99 3367 00 04
Series: 768
99 3367 00 04 binder Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.0658 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
14.07 € *
Price list
Quantity
Price per unit*
1 pcs.
14.0658 €
10 pcs.
13.0781 €
50 pcs.
12.1618 €
100 pcs.
11.3169 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug cable connector, 99 3367 00 04, Franz Binder

M8 Male cable connector, Contacts: 4, 3.5-5.0 mm, shieldable, solder, IP67, UL.

Technical specifications
Filter Property Value
Product type plug
Pin number 4 pole
Thread size M8
Type of locking screw locking
Orientation angled
Contact connection solder connection
contact surface gold-plated
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes