99 3366 00 04 | binder

Jack, M8, 4 pole, solder connection, screw locking, angled, 99 3366 00 04

Order No.: 66P4040
EAN: 4099879117052
MPN:
99 3366 00 04
Series: 768
99 3366 00 04 binder Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.3129 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
21.31 € *
Price list
Quantity
Price per unit*
1 pcs.
21.3129 €
10 pcs.
18.7544 €
50 pcs.
17.4811 €
150 pcs.
16.7076 €
500 pcs.
15.8627 €
*incl. VAT plus shipping costs
Subject to prior sale

Female angled connector, 99-3366-00-04, Franz Binder

M8 Female connector, poles 4, 3.5-5.0 mm, shieldable, solder, IP67, UL

Technical specifications
Filter Property Value
Product type jack
Pin number 4 pole
Thread size M8
Type of locking screw locking
Orientation angled
Contact connection solder connection
contact surface gold-plated
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No