99 3364 00 03 | binder
Jack, M8, 3 pole, solder connection, screw locking, angled, 99 3364 00 03
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.3371 € *
Available: 7 pcs.
Total Price:
20.34 € *
Price list
Quantity
Price per unit*
1 pcs.
20.3371 €
10 pcs.
17.8857 €
50 pcs.
16.6719 €
150 pcs.
15.9579 €
500 pcs.
15.1368 €
*incl. VAT plus shipping costs
Subject to prior sale
Female angled connector, 99-3364-00-03, Franz Binder
M8 Female connector, poles 3, 3.5-5.0 mm, shieldable, solder, IP67, UL
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 3 pole | |
| Thread size | M8 | |
| Type of locking | screw locking | |
| Orientation | angled | |
| Contact connection | solder connection | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |