99 3361 300 03 | binder

Plug, M8, 3 pole, screw connection, screw locking, straight, 99 3361 300 03

Order No.: 66P4032
EAN: 4099889701296
MPN:
99 3361 300 03
Series: 768
99 3361 300 03 binder Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.7548 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
17.75 € *
Price list
Quantity
Price per unit*
1 pcs.
17.7548 €
10 pcs.
16.5172 €
50 pcs.
15.3510 €
100 pcs.
14.2919 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor-actuator connector, 99-3361-300-03, BINDER

M8 Male cable connector, Contacts: 3, 6.0-8.0 mm, shieldable, screw clamp, IP67, UL.

Features

  • Contact material: CuZn
  • Degree of protection: IP67
  • Pollution degree: 3
  • Overvoltage category: II
Technical specifications
Filter Property Value
Product type plug
Pin number 3 pole
Thread size M8
Type of locking screw locking
Orientation straight
Contact connection screw connection
contact surface gold-plated
Assembly cable assembly
Degree of protection (IP) IP67
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No