99 3361 100 03 | binder
Plug, M8, 3 pole, screw connection, screw locking, straight, 99 3361 100 03
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.0110 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
32.01 € *
Price list
Quantity
Price per unit*
1 pcs.
32.0110 €
10 pcs.
28.1673 €
50 pcs.
26.2276 €
150 pcs.
25.0852 €
500 pcs.
23.8119 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 99-3361-100-03, BINDER
M8 Male cable connector, Contacts: 3, 4.0-5.5 mm, shieldable, screw clamp, IP67, UL.
Features
- Contact material: CuZn
- Degree of protection: IP67
- Pollution degree: 3
- Overvoltage category: II
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 3 pole | |
| Thread size | M8 | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | screw connection | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |