99 3360 100 03 | binder
Jack, M8, 3 pole, screw connection, screw locking, straight, 99 3360 100 03
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.0610 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
26.06 € *
Price list
Quantity
Price per unit*
1 pcs.
26.0610 €
10 pcs.
22.9313 €
50 pcs.
21.3724 €
150 pcs.
20.4442 €
500 pcs.
19.3970 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cable connector, 99-3360-100-03, Franz Binder
M8 Female connector, poles 3, 4.0-5.5 mm, shieldable, screw clamp, IP67, UL
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 3 pole | |
| Thread size | M8 | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | screw connection | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |