99 1492 822 12 | binder
Jack, M12, 12 pole, solder connection, screw locking, angled, 99 1492 822 12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.9634 € *
Next delivery: 50 pcs. on 2026-05-19
Total Price:
31.96 € *
Price list
Quantity
Price per unit*
1 pcs.
31.9634 €
10 pcs.
30.0356 €
25 pcs.
27.9293 €
50 pcs.
25.9896 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 99-1492-822-12, BINDER
M12-A Female angled connector, Contacts: 12, 6.0-8.0 mm, shieldable, solder, IP67, UL.
Features
- Contact material: CuSn (Bronze)
- Degree of protection: IP67
- Pollution degree: 3
- Overvoltage category: II
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 12 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | angled | |
| Contact connection | solder connection | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |