99 1486 822 08 | binder

Jack, M12, 8 pole, screw connection, screw locking, angled, 99 1486 822 08

Order No.: 66P3717
EAN: 4099879107091
MPN:
99 1486 822 08
Series: 713
99 1486 822 08 binder Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
49.9324 € *
Available: 38 pcs.
Total Price:
49.93 € *
Price list
Quantity
Price per unit*
1 pcs.
49.9324 €
5 pcs.
46.9336 €
15 pcs.
45.1367 €
50 pcs.
43.1256 €
150 pcs.
41.3287 €
*incl. VAT plus shipping costs
Subject to prior sale

Female angled connector, 99-1486-822-08, Franz Binder

M12-A Female connector, poles 8, 6.0-8.0 mm, shieldable, screw clamp, IP67

Technical specifications
Filter Property Value
Product type jack
Pin number 8 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation angled
Contact connection screw connection
contact surface gold-plated
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No