99 1436 820 05 | binder

Jack, M12, 5 pole, screw connection, screw locking, angled, 99 1436 820 05

Order No.: 66P3677
EAN: 4099879106834
MPN:
99 1436 820 05
Series: 715
99 1436 820 05 binder Sensor-Actuator Connectors Image 1
99 1436 820 05 binder Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
37.2589 € *
Available: 44 pcs.
Total Price:
37.26 € *
Price list
Quantity
Price per unit*
1 pcs.
37.2589 €
5 pcs.
35.0217 €
15 pcs.
33.6889 €
50 pcs.
32.1895 €
150 pcs.
30.8567 €
*incl. VAT plus shipping costs
Subject to prior sale

Female angled connector, 99-1436-820-05, Franz Binder

M12-B Female connector, poles 5, 6.0-8.0 mm, shieldable, screw clamp, IP67, UL

Technical specifications
Filter Property Value
Product type jack
Pin number 5 pole
Thread size M12
Coding B
Type of locking screw locking
Orientation angled
Contact connection screw connection
contact surface gold-plated
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No