99 1430 824 04 | binder

Jack, M12, 4 pole, screw connection, screw locking, angled, 99 1430 824 04

Order No.: 66P3653
EAN: 4099879106766
MPN:
99 1430 824 04
Series: 713
99 1430 824 04 binder Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
32.9154 € *
Available: 40 pcs.
Next delivery: 7 pcs. on 2026-03-27
Total Price:
32.92 € *
Price list
Quantity
Price per unit*
1 pcs.
32.9154 €
10 pcs.
28.9765 €
50 pcs.
26.9892 €
150 pcs.
25.8111 €
500 pcs.
24.5021 €
*incl. VAT plus shipping costs
Subject to prior sale

Female angled connector, 99-1430-824-04, Franz Binder

M12-A Female connector, poles 4, 4.0-6.0 mm, shieldable, screw clamp, IP67, UL

Technical specifications
Filter Property Value
Product type jack
Pin number 4 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation angled
Contact connection screw connection
contact surface gold-plated
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes