99 1430 822 04 | binder

Jack, M12, 4 pole, screw connection, screw locking, angled, 99 1430 822 04

Order No.: 66P3652
EAN: 4099879106759
MPN:
99 1430 822 04
Series: 713
99 1430 822 04 binder Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.2391 € *
Available: 88 pcs.
Total Price:
27.24 € *
Price list
Quantity
Price per unit*
1 pcs.
27.2391 €
10 pcs.
23.9666 €
50 pcs.
22.3244 €
150 pcs.
21.3486 €
500 pcs.
20.2538 €
*incl. VAT plus shipping costs
Subject to prior sale

Female angled connector, 99-1430-822-04, Franz Binder

M12-A Female connector, poles 4, 6.0-8.0 mm, shieldable, screw clamp, IP67, UL

Technical specifications
Filter Property Value
Product type jack
Pin number 4 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation angled
Contact connection screw connection
contact surface gold-plated
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No