99 1429 992 04 | binder

Plug, M12, 4 pole, screw connection, screw locking, straight, 99 1429 992 04

Order No.: 66P3644
EAN: 4099879106667
MPN:
99 1429 992 04
Series: 713
99 1429 992 04 binder Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
75.1485 € *
Available: 18 pcs.
Total Price:
75.15 € *
Price list
Quantity
Price per unit*
1 pcs.
75.1485 €
5 pcs.
70.6384 €
15 pcs.
67.9252 €
50 pcs.
64.9264 €
150 pcs.
62.2132 €
*incl. VAT plus shipping costs
Subject to prior sale

Male cable connector, 99-1429-992-04, Franz Binder

M12-A Male connector, poles 4, 5.5-8.6 mm, shieldable, screw clamp, IP68/IP69K, UL, stainless steel

Technical specifications
Filter Property Value
Product type plug
Pin number 4 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection screw connection
contact surface gold-plated
Assembly cable assembly
Degree of protection (IP) IP68/IP69K
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No