99 1429 991 04 | binder
Plug, M12, 4 pole, screw connection, screw locking, straight, 99 1429 991 04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
75.1485 € *
Available: 18 pcs.
Total Price:
75.15 € *
Price list
Quantity
Price per unit*
1 pcs.
75.1485 €
5 pcs.
70.6384 €
15 pcs.
67.9252 €
50 pcs.
64.9264 €
150 pcs.
62.2132 €
*incl. VAT plus shipping costs
Subject to prior sale
Male cable connector, 99-1429-991-04, Franz Binder
M12-A Male connector, poles 4, 3.0-5.5 mm, shieldable, screw clamp, IP68/IP69K, UL, stainless steel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | screw connection | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP68/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |