99 1429 822 04 | binder

Plug, M12, 4 pole, screw connection, screw locking, angled, 99 1429 822 04

Order No.: 66P3640
EAN: 4099879105905
MPN:
99 1429 822 04
Series: 713
99 1429 822 04 binder Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
32.3680 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
32.37 € *
Price list
Quantity
Price per unit*
1 pcs.
32.3680 €
10 pcs.
28.4886 €
50 pcs.
26.5370 €
150 pcs.
25.3708 €
500 pcs.
24.0737 €
*incl. VAT plus shipping costs
Subject to prior sale

Male angled connector, 99-1429-822-04, Franz Binder

M12-A Male connector, poles 4, 6.0-8.0 mm, shieldable, screw clamp, IP67, UL

Technical specifications
Filter Property Value
Product type plug
Pin number 4 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation angled
Contact connection screw connection
contact surface gold-plated
Assembly cable assembly
Degree of protection (IP) IP67
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No