99 1429 814 04 | binder

Plug, M12, 4 pole, screw connection, screw locking, straight, 99 1429 814 04

Order No.: 66P3638
EAN: 4099889700961
MPN:
99 1429 814 04
Series: 713
99 1429 814 04 binder Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
14.8274 € *
Available: 44 pcs.
Available in 5 Days: 42 pcs. - if ordered today
Total Price:
14.83 € *
Price list
Quantity
Price per unit*
1 pcs.
14.8274 €
10 pcs.
13.3518 €
50 pcs.
12.5188 €
100 pcs.
11.7810 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor-actuator connector, 99-1429-814-04, BINDER

M12-A Male cable connector, Contacts: 4, 4.0-6.0 mm, shieldable, screw clamp, IP67, UL.

Features

  • Contact material: CuZn
  • Degree of protection: IP40
  • Pollution degree: 3
  • Overvoltage category: II
Technical specifications
Filter Property Value
Product type plug
Pin number 4 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection screw connection
contact surface gold-plated
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No