99 1429 812 04 | binder

Plug, M12, 4 pole, screw connection, screw locking, straight, 99 1429 812 04

Order No.: 67F5691
EAN: 4099891674038
MPN:
99 1429 812 04
Series: 713
99 1429 812 04 binder Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.5652 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
15.57 € *
Price list
Quantity
Price per unit*
1 pcs.
15.5652 €
10 pcs.
14.4942 €
50 pcs.
13.4827 €
100 pcs.
12.5307 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug cable connector, 99 1429 812 04, Franz Binder

M12-A Male cable connector, Contacts: 4, 6.0-8.0 mm, shieldable, screw clamp, IP67, UL.

Technical specifications
Filter Property Value
Product type plug
Pin number 4 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection screw connection
contact surface gold-plated
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes